You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Illuminated Vandal Resistant Push Button Switch, SPDT, Momentary, 22mm, 12V, Blue -
82-6151.1123
- Manufacturer:
- EAO EAO
- Manufacturer Part No:
- 82-6151.1123
- Order Code:
- SW06390
- Product Range
- 82-6151 Series
Product Range Selector (82-6151 Series)
See all from this product rangeProduct Overview
- Flush front bezel
- LED Voltage: 12V
- Switchng voltage: 240V AC
- Switching voltage: 3A
- Solder terminals: 2.8mm x 0.5mm
Product Information
- :
- 82-6151 Series
- :
- 22mm
- :
- SPDT
- :
- Momentary
- :
- Round Flat Flush
- :
- Natural
- :
- 5A
- :
- 240V
- :
- -
- :
- -
- :
- IP65, IP67
- :
- Panel Mount
- :
- Quick Connect, Solder
- :
- Blue
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.2341 (€21.20) | ( ) |
5+ | €16.6257 (€20.45) | ( ) |
10+ | €15.8067 (€19.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.