You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Emergency Stop Push Button Switch, SPST, 1NC, 5A, 250V AC -
84-5021.2B20
- Manufacturer:
- EAO EAO
- Manufacturer Part No:
- 84-5021.2B20
- Order Code:
- MC02924
- Product Range
- Series 84
- Technical Datasheet:
- 84-5021.2B20 Datasheet
Product Range Selector (Series 84)
See all from this product rangeProduct Overview
Product Information
- :
- SPST-NC
- :
- On-Off
- :
- Quick Connect, Solder
- :
- 5A
- :
- 250V
- :
- 250V
- :
- Mushroom
- :
- IP65
- :
- Series 84
Technical Documents (1)
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.9118 (€51.55) | ( ) |
5+ | €40.3886 (€49.68) | ( ) |
10+ | €37.0209 (€45.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.