You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Panel Mount Fuseholder, 5mm x 20mm, 250V, 6.3A -
BK1-HTC-30M
- Manufacturer:
- EATON BUSSMANN EATON BUSSMANN
- Manufacturer Part No:
- BK1-HTC-30M
- Order Code:
- FF03766
- Product Range
- HTC Series
- Also Known As:
- BK-BK1-HTC-30M; BK1-BK1-HTC-30M
- Technical Datasheet:
- BK1-HTC-30M Datasheet
Product Range Selector (HTC Series)
See all from this product rangeProduct Information
- :
- Enclosed Screw Knob
- :
- 6.3A
- :
- 5mm x 20mm
- :
- Screw
- :
- 1Fuses
- :
- HTC Series
- :
- 250V
- :
- 250V
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.2713 (€7.71) | ( ) |
5+ | €5.6287 (€6.92) | ( ) |
10+ | €5.1408 (€6.32) | ( ) |
20+ | €4.4506 (€5.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.