You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Rail Panel Mount Contactor, 3PST-NO, 400V, 4kW -
DILEM-10(230V50HZ,240V60HZ)
- Manufacturer:
- EATON MOELLER EATON MOELLER
- Manufacturer Part No:
- DILEM-10(230V50HZ,240V60HZ)
- Order Code:
- MC03010
- Product Range
- DILEM Series
- Technical Datasheet:
- DILEM-10(230V50HZ,240V60HZ) Datasheet
Product Range Selector (DILEM Series)
See all from this product rangeProduct Overview
- Positive operating contacts to EN 60947-5-1 appendix L, including auxiliary contact module
- IP20 degree of protection, operating frequency is 9000 mechanical operations/h
- 6000VAC rated impulse withstand voltage
- Terminal capacity (flexible with ferrule) is 1 x (0.75 - 1.5)mm², 2 x (0.75 - 1.5)mm²
- Terminal capacity (solid) is 2 x (0.75 - 2.5)mm², 1 x (0.75 - 2.5)mm²
- M3.5, terminal screw size, 1.2Nm tightening torque
- 90A rated breaking capacity at 220/230V
- 40A conventional thermal current ith (1-pole, enclosed)
- 0.5HP assigned motor power at 115/120V, 60Hz, 1-phase
- Product dimension is 51.816mm x 57.912mm x 44.958mm, ambient temperature range from -25°C to 50°C
Product Information
- :
- 9A
- :
- DIN Rail, Panel
- :
- 400V
- :
- 3PST-NO
- :
- 3 Pole
- :
- 4kW
- :
- 22A
- :
- 240V
- :
- -
- :
- -
- :
- 22A
- :
- 9A
- :
- DILEM Series
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.3735 (€42.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.