You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, Pushbutton, Momentary, Mushroom, Yellow -
M22-DP-Y+M22-A
- Manufacturer:
- EATON MOELLER EATON MOELLER
- Manufacturer Part No:
- M22-DP-Y+M22-A
- Order Code:
- MC01660
- Product Range
- RMQ-Titan M22
- Technical Datasheet:
- M22-DP-Y+M22-A Datasheet
Product Range Selector (RMQ-Titan M22)
See all from this product rangeProduct Overview
- Titanium front ring
- Spring−return function
- IP67, IP69K protection
- IEC/EN 60947 VDE 0660 standard
- Yellow colour, 3600Hz operating frequency
- 5N operating force
Product Information
- :
- Eaton Moeller M22 Series 22mm Dia Pushbutton Switches
- :
- IP67, IP69K, NEMA 4X, NEMA 13
- :
- RMQ-Titan M22
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.2538 (€24.91) | ( ) |
5+ | €18.5759 (€22.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.