You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rear Fixing, LED, 85-264V ac, Red -
M22-LEDC230-R
- Manufacturer:
- EATON MOELLER EATON MOELLER
- Manufacturer Part No:
- M22-LEDC230-R
- Order Code:
- MC01697
- Product Range
- RMQ-Titan M22
- Technical Datasheet:
- M22-LEDC230-R Datasheet
Product Range Selector (RMQ-Titan M22)
See all from this product rangeProduct Overview
- Screw terminal
- Clips directly into enclosure base
- Voltage range: 85V to 264Vac
Product Information
- :
- IP20
- :
- RMQ-Titan M22
Technical Documents (1)
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €5.1865 (€6.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























