You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Actuator, Keylock Switch, 2 Way -
M22-WRS+M22-A
- Manufacturer:
- EATON MOELLER EATON MOELLER
- Manufacturer Part No:
- M22-WRS+M22-A
- Order Code:
- MC01663
- Product Range
- RMQ-Titan M22
- Technical Datasheet:
- M22-WRS+M22-A Datasheet
Product Range Selector (RMQ-Titan M22)
See all from this product rangeProduct Overview
- Dimension is 69.85mm x 29.972mm x 29.972mm (L x H x W), titanium bezel colour
- Plastic bezel material, black colour, key operated classical design
- Fitted with front ring, stay-put/spring-return function, can be changed with coding parts M22-XC-Y
- NEMA 4X, 13 degree of protection, IP66 degree of protection (front side)
- 100,000 mechanical operations, black actuator colour
- 2-number of switch positions, black colour control element
- Round construction type lens, plastic material front ring
- Ambient operating temperature range from -25°C to 70°C
Product Information
- :
- Eaton RMQ Titan 22mm Range
- :
- IP66
- :
- RMQ-Titan M22
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.6381 (€51.21) | ( ) |
5+ | €40.4005 (€49.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.