You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch Disconnector, Flush, 3 Pole, 440 V, 32 A, IP65, Screw, Front Mount -
P1-32/EA/SVB
- Manufacturer:
- EATON MOELLER EATON MOELLER
- Manufacturer Part No:
- P1-32/EA/SVB
- Order Code:
- MC01624
- Product Range
- Eaton P1
- Technical Datasheet:
- P1-32/EA/SVB Datasheet
Product Range Selector (Eaton P1)
See all from this product rangeProduct Overview
- Lockable in 0 (off) position
- 6kV conforming to IEC 60947-1 rated impulse withstand voltage
- IP65 protection rating
Applications
Industrial, Automation & Process Control
Product Information
- :
- 440V
- :
- 3 Pole
- :
- 32A
- :
- IP65
- :
- Screw
- :
- CSA, EN, IEC, UL
- :
- Front Mount
- :
- Eaton P1
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.0175 (€71.36) | ( ) |
3+ | €54.0155 (€66.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.