You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole Disconnector Emergency Stop Switch, IP64, 690V AC, 20A -
T0-1-102/I1/SVB
- Manufacturer:
- EATON MOELLER EATON MOELLER
- Manufacturer Part No:
- T0-1-102/I1/SVB
- Order Code:
- SW06612
- Product Range
- Eaton P1
- Technical Datasheet:
- T0-1-102/I1/SVB Datasheet
Product Range Selector (Eaton P1)
See all from this product rangeProduct Overview
- Rated voltage is 690VAC and continuous output current of 20A
- Red rotary handle and yellow locking ring
- Lockable in the 0 (off) position
- CSA, EN, IEC, UL certified
- Degree of protection rated to IP65
Applications
Automation & Process Control, Power Management, Industrial
Product Information
- :
- 2 Pole
- :
- 690V
- :
- 20A
- :
- IP65
- :
- Screw
- :
- Surface Mount
- :
- IEC/EN 60947, VDE 0660
- :
- Eaton P1
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.6375 (€41.37) | ( ) |
5+ | €31.6719 (€38.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.