You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cam Switch, Co -
TO-3-15423/EZ
- Manufacturer:
- EATON MOELLER EATON MOELLER
- Manufacturer Part No:
- TO-3-15423/EZ
- Order Code:
- MC01578
- Product Range
- -
- Technical Datasheet:
- TO-3-15423/EZ Datasheet
Product Overview
- Front IP65 rated
- 22.5mm mounting hole type
- 3-phase rating is 3KW (at 220/240V, 5.5kW at 380/440/500V)
- Rear panel dimensions (HxWxD): 45x48x80mm
Product Information
- :
- 3 Position
- :
- 3 Pole
- :
- 45°
- :
- 20A
- :
- 690V
- :
- -
- :
- Non Illuminated
- :
- 10A
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.057 (€44.35) | ( ) |
10+ | €33.558 (€41.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.