You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Grade 2 Wired Standard PIR Detector -
DET-WPIR-00
New- Manufacturer:
- EATON EATON
- Manufacturer Part No:
- DET-WPIR-00
- Order Code:
- SR12185
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060096857891
- Technical Datasheet:
- DET-WPIR-00 Datasheet
Product Overview
- A wired passive infrared movement detector with dual low noise sensor and excellent RF immunity
- The DET-WPIR-00 offers a detection range of 15m and is also equipped with adaptive temperature compensation
- Suitable for use in residential, commercial and office buildings
- Temperature Compensation
- Coverage Area: 90º in 54 zones
- Coverage Range from 1.5m to 15m
Product Information
- :
- External PIR
- :
- 15m
- :
- 90°
- :
- -
Technical Documents (1)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.9135 (€9.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.