You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
230V AC Terminal Sleeve Bearing Axial Fan 46dB - 119 x 119 x 38mm -
4650N
- Manufacturer:
- EBM-PAPST EBM-PAPST
- Manufacturer Part No:
- 4650N
- Order Code:
- MF67849
- Product Range
- 4000N
- Technical Datasheet:
- 4650N Datasheet
Product Range Selector (4000N)
See all from this product rangeProduct Overview
- Nominal voltage of 230VAC
- 2650rpm speed
- 19W power consumption
- 47dBA sound pressure level
- Clockwise direction of rotation looking towards rotor
- Exhaust over struts airflow
- Via 2 flat plugs 2.8 x 0.5mm grounding lug for M4 connection
- Dimension is 119 x 38mm
Product Information
- :
- 230V
- :
- Square
- :
- 119mm
- :
- 38mm
- :
- Sleeve Bearing
- :
- 94.17CFM
- :
- 46dBA
- :
- 19W
- :
- 2650rpm
- :
- Terminals
- :
- -
- :
- IP20
- :
- 2.667m³/min
- :
- 4000N
Technical Documents (1)
141 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.2996 (€31.12) | ( ) |
10+ | €24.4064 (€30.02) | ( ) |
25+ | €23.1884 (€28.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.