You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
230V AC Ball Bearing Axial Fan 47dB - 119 x 119 x 38mm -
4656N
- Manufacturer:
- EBM-PAPST EBM-PAPST
- Manufacturer Part No:
- 4656N
- Order Code:
- MF67850
- Product Range
- 4000N
- Technical Datasheet:
- 4656N Datasheet
Product Range Selector (4000N)
See all from this product rangeProduct Overview
- High product quality
- Can be operated at 50 or 60Hz
- Long service life
- Sturdy construction
- Terminal power connection
- IP20 protection rating
Product Information
- :
- 230V
- :
- Square
- :
- 119mm
- :
- 38mm
- :
- Ball Bearing
- :
- 94.17CFM
- :
- 47dBA
- :
- 19W
- :
- 2650rpm
- :
- 2 Lead Wires
- :
- -
- :
- IP20
- :
- 2.667m³/min
- :
- 4000N
Technical Documents (5)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.6266 (€49.97) | ( ) |
10+ | €38.1871 (€46.97) | ( ) |
25+ | €35.9737 (€44.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.