You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32mm x 7mm Neodymium Countersunk Shallow Pot Magnet, Zinc Plated Body - 31kg, 10 Pack -
E1003/NEO
- Manufacturer:
- ECLIPSE MAGNETICS ECLIPSE MAGNETICS
- Manufacturer Part No:
- E1003/NEO
- Order Code:
- TL18497
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095610717
- Technical Datasheet:
- E1003/NEO Datasheet
Product Overview
- Strongest magnetic performance
- Zinc plated body
- With countersunk hole for screw fixings
- Ideal for restricted space closure and fixing applications
- M5 Screw head size
Applications
Industrial
Product Information
- :
- 32mm
- :
- 7mm
- :
- Neodymium
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €62.9343 (€77.41) | ( ) |
5+ | €61.074 (€75.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.