You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Neodymium Disc Magnets, 10 Pack -
N803
New- Manufacturer:
- ECLIPSE MAGNETICS ECLIPSE MAGNETICS
- Manufacturer Part No:
- N803
- Order Code:
- TL24455
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095603146
Product Overview
- Ideal where compact size with maximum strength is required
- Compact size with strongest magnetic performance
- Nickel plated
- N35 Grade material
- 80°C Max operating temperature
- Diameter: 4mm
- Thickness: 4mm
- Pull Force: 0.9kg
Applications
Industrial
Product Information
- :
- 4mm
- :
- 4mm
- :
- Neodymium
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.7165 (€10.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.