You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6mm x 4mm Nickel Plated Neodymium Disc Magnet - 1kg, 10 Pack -
N808
- Manufacturer:
- ECLIPSE MAGNETICS ECLIPSE MAGNETICS
- Manufacturer Part No:
- N808
- Order Code:
- TL16157
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095603191
- Technical Datasheet:
- N808 Datasheet
Product Overview
- Neodymium magnets can achieve equal or greater holding forces than larger pot magnets
- High resistance to de-magnetisation
- Nickel plated
- Max operating temperature 80°C
Product Information
- :
- 6mm
- :
- 4mm
- :
- Neodymium
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 04/07/25
Order now. Pay nothing until products are dispatched25 more will be available week commencing 04/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.8532 (€12.12) | ( ) |
10+ | €9.1987 (€11.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.