You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
37mm Neodymium Ring Magnets -
N823
New- Manufacturer:
- ECLIPSE MAGNETICS ECLIPSE MAGNETICS
- Manufacturer Part No:
- N823
- Order Code:
- TL24457
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095603283
Product Overview
- Strong magnet ideal for screw mounting for holding and attaching purposes
- High strength magnetic performance
- With countersunk hole for screw mounting
- Nickel plated, corrosion resistant
- N35 Grade material
- 80°C Max operating temperature
- Diameter: 37mm
- Thickness: 3.5mm
- Screw Head Size: M6
- Pull Force: 4.9kg
Applications
Industrial
Product Information
- :
- 37mm
- :
- 3.5mm
- :
- Neodymium
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.7076 (€20.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.