You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" (300mm) Fret Saw -
70-FS1R
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- 70-FS1R
- Order Code:
- TL06062
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095079309
- Technical Datasheet:
- 70-FS1R Datasheet
Product Overview
- Specifically designed for fine intricate cutting of wood, bone and plastics
- Traditional comfortable wooden handle
- The deep bow (285mm) provides ample clearance for flexible working
- Blades are fitted with the teeth pointing towards the handle and cuts on the pull stroke
- Ideal for professionals or hobbiests
- Fitted with an Eclipse 16TPI Fret saw blade
- Dimensions (LxH): 270 x 300mm
Product Information
- :
- 300mm
- :
- Plastic, Wood
- :
- Fret
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €18.354 (€22.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























