You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5" (165mm) Coping Saw Blades, 10 Pack -
71-CP7R
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- 71-CP7R
- Order Code:
- TL06066
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095043706
- Technical Datasheet:
- 71-CP7R Datasheet
Product Overview
- 14TPI for general wood cutting and 24TPI for more precise work
- Blade is fitted with the teeth pointing towards the handle and cuts on the pull or draw stroke resulting in a fast cut
- Pinned ends for use with Eclipse Coping Saw
- Pack of 10
Product Information
- :
- 165mm
- :
- Coping Saw
- :
- -
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.358 (€6.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.