You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Adjustable Wrench with Soft Grip -
ADJW6
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- ADJW6
- Order Code:
- TL21580
- Product Range
- Eclipse - Adjustable Wrenches
- Also Known As:
- GTIN UPC EAN: 5012095068044
Product Range Selector (Eclipse - Adjustable Wrenches)
See all from this product rangeProduct Overview
- Eclipse offers a choice of Adjustable Wrenches for a variety of applications, all manufactured to the highest standards and quality
- The wide jaw can be used to tighten large nuts and bolts
- Metric laser scale etched on to the jaw ensures fast setting of the tool
- Rust resistant lacquer extends the product life
- Ergonomic soft feel sleeve gives maxium comfort and grip
- Manufactured from Chrome Vanadium steel
- Lacquered finish with soft feel handle
- Jaw Width: 34mm
Product Information
- :
- 150mm
- :
- 34mm
- :
- Eclipse - Adjustable Wrenches
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.7275 (€8.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.