You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) Professional Adjustable Wrench -
ADJW8L
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- ADJW8L
- Order Code:
- TL21590
- Product Range
- Eclipse - Adjustable Wrenches
- Also Known As:
- GTIN UPC EAN: 5012095610359
Product Range Selector (Eclipse - Adjustable Wrenches)
See all from this product rangeProduct Overview
- Eclipse offers a choice of Adjustable Wrenches for a variety of applications, all manufactured to the highest standards and quality
- Specially designed for the professional user
- The performance exceeds worldwide international standard specifications
- Ideal for use in plumbing, installation and automotive industries
- Exceptionally quick adjusting left handed screw thread to move the scaling jaw
- Tapered jaws and super slim 15° head angle with no protruding shank when fully open
- Allows the whole jaw to have the smallest turning circle possible for easy access to tight spaces
- Perfectly matched knurl and jaw teeth for smooth running
- Low rattle - No movement of the jaws after setting
- Wider jaw opening than industry standards increases the number of fasteners that can be turned
- Zinc Phosphate finish for excellent anti-corrosion properties
- Ergonomic designed handle for maximum comfort and grip
- Jaw Width: 28mm
Product Information
- :
- 200mm
- :
- 28mm
- :
- Eclipse - Adjustable Wrenches
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.3884 (€21.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.