You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" (250mm) Cast Iron Heavy Duty G Clamp -
E20-10
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- E20-10
- Order Code:
- TL21615
- Product Range
- Eclipse - G Clamps
- Also Known As:
- GTIN UPC EAN: 5012095066057
Product Range Selector (Eclipse - G Clamps)
See all from this product rangeProduct Overview
- High quality G Clamps manufactured from ductile iron for heavy duty wood and metal working applications
- Tommy bar will bend before the clamp becomes over stressed
- Twin start rolled acme thread applies pressure quickly and smoothly to the workpiece
- The steel swivel shoe applies an even pressure even on angled surfaces
- Ideal for medium to heavy duty wood and metal working applications
- Manufactured from ductile iron with a twin start rolled acme thread and steel swivel shoe
- Tommy bar is made from high quality steel
- Clamping Capacity: 10" (250mm)
- Clamping Force Kg f (Max): 909 kgf (2000 Lbs)
Product Information
- :
- -
- :
- 250mm
- :
- Cast Iron
- :
- Eclipse - G Clamps
Technical Documents (0)
Also Known As
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available week commencing 18/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
15 more will be available week commencing 18/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.1444 (€27.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.