You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm-50mm Telescopic Tube Cutter -
ECTC50
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- ECTC50
- Order Code:
- TL16211
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013035042254
Product Overview
- For cutting copper, brass, aluminium and light gauge steel tube
- Makes clean, fast cuts, leaving little fash to clear away
- The feed screw does not expand during use, so telescopic tube cutters are ideal for use in confined spaces
- Each cutter includes an integral deburrer and a spare cutting wheel
Product Information
- :
- Copper & Plastic Tubing
- :
- -
- :
- 50mm
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.5087 (€20.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.