You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10" (250mm) Tin Snips - 

ECTS10

ECTS10 - 10" (250mm) Tin Snips
ECTS10 - 10" (250mm) Tin Snips
ECTS10 - 10" (250mm) Tin Snips

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ECLIPSE ECLIPSE
Manufacturer Part No:
ECTS10
Order Code:
TL22319
Product Range
Eclipse - Tin Snips
Also Known As:
GTIN UPC EAN: 5012095627074

Product Range Selector (Eclipse - Tin Snips)

See all from this product range

Product Overview

Tin Snips, designed for making straight cuts through sheet metal and other thin yet tough materials.
  • 10" (250mm) Tin Snips designed for making straight cuts through sheet metal and other thin yet tough materials
  • Steel blades for lasting sharpness
  • Drop-forged for maximised strength
  • Induction hardened cutting edges
  • Cutting Capacity for Cold Rolled Steel: 0.78mm/22 Gauge
  • Cutting Capacity for Stainless Steel: 0.46mm/26 Gauge

Product Information


:
250mm

:
-

:
Eclipse - Tin Snips

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012095627074

1 In stock Need more?

???PF_PDP_RSP_SUP???

€16.8935 ( €20.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €16.8935 (€20.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --