You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9.5mm - 12mm Mild Steel Hose Clips, 10 Pack -
ECW1-OOO
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- ECW1-OOO
- Order Code:
- FN04926
- Also Known As:
- GTIN UPC EAN: 5012095622093
Product Range Selector (Eclipse - Hose Clips)
See all from this product rangeProduct Overview
- Eclipse Wormdrive Hose Clips are toolbox essentials designed to secure a hose over a fitting by clamping the hose down to prevent leakage
- Mild Steel for medium corrosion resistance
- BS Kitemark quality assured
- Riveted housing for extra strength and a smooth contact with the hose
- Cold formed band thread for a smooth underside surface profile protects the hose from damage
- For general purpose use in automotive, agriculture, hardware/DIY, construction, gardening and many applications needing medium corrosion resistance
- High quality cold rolled steel with a zinc-plated surface treatment
- Fully serrated for extra flexibility when adjusting to fit the hose
- Corrosion resistance tested in salt spray
144 hours - 7mm Slotted screw for ease of use
- Trivalent Chromate plating (Cr3) for ROHS compliance
- Range: 9.5mm - 12mm (3/8" - 1/2")
- BS Size: 12
- Recommended Torque: 3.4 Nm
- Maximum Torque: 4.5 Nm
Product Information
- :
- Hose Clamp
- :
- 12mm
- :
- -
- :
- Eclipse - Hose Clips
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.6566 (€5.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.