You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fibre Grips for 4" Mechanics Vice -
EFG3
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- EFG3
- Order Code:
- TL16192
- Product Range
- Eclipse - Fibre Grips
- Also Known As:
- GTIN UPC EAN: 5012095072058
Product Range Selector (Eclipse - Fibre Grips)
See all from this product rangeProduct Overview
- Red plastic fibre grip fastened to steel body with 2 chrome plated rivets
- Prevents damage to work pieces with soft or polished surfaces
- Supplied in pairs
Product Information
- :
- Fibre Grips
- :
- Vices
- :
- Eclipse - Fibre Grips
Technical Documents (0)
Also Known As
69 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.02 (€8.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.