You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4 Flexicover Display Book, 40 Pockets -
ECO018
New- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO018
- Order Code:
- OE08298
- Product Range
- eco-eco Flexicover Display Books
- Also Known As:
- GTIN UPC EAN: 5060454450184
Product Range Selector (eco-eco Flexicover Display Books)
See all from this product rangeProduct Overview
- Handy display book suitable for a range of applications including professional, educational and home use
- Flexible 400 micron black cover to protect contents
- Additional storage pocket on inside of front cover
- Provides 40 securely bound A4 pockets (80 sides to view)
- 40 Micron pages are smooth, acid-free and copy safe
- Responsibly sourced and produced, the book is made from 100% recyled material and is completely recyclable
Product Information
- :
- A4
- :
- Black
- :
- eco-eco Flexicover Display Books
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.2058 (€3.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.