You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A3 Presentation Display Book, 60 Pockets -
ECO021
New- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO021
- Order Code:
- OE08290
- Product Range
- eco-eco Presentation Display Books
- Also Known As:
- GTIN UPC EAN: 5060454450214
Product Range Selector (eco-eco Presentation Display Books)
See all from this product rangeProduct Overview
- Durable display book suitable for a wide range of applications including professional, educational and home use
- Strong 700 micron black cover with 160 micron A3 front sleeve for personalisation
- Additional clear storage pocket on inside of front cover
- Provides 60 securely bound A3 pockets (120 sides to view)
- 50 Micron pages are smooth, clear and copy safe
- Responsibly sourced and produced, book is made from 50% recycled material - product is also 100% recyclable
Product Information
- :
- A3
- :
- Black
- :
- eco-eco Presentation Display Books
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.1388 (€12.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.