You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Resistant A3 90% Recycled Super Strong Twin Pocket Bag with Zips -
ECO063
- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO063
- Order Code:
- OE07838
- Product Range
- eco-eco Super Strong Bags
- Also Known As:
- GTIN UPC EAN: 5060454450634
Product Range Selector (eco-eco Super Strong Bags)
See all from this product rangeProduct Overview
- Extra Strong reinforced 330 micron strength 460x345mm size twin pocket bags, ideal for keeping items dry and safe
- Water resistant
- Clear smooth finish
- 2 black zippers with a puller and hanging loop
- Responsibly sourced materials and responsibly produced. Made from 90% recycled materials, product and packaging both 100% recyclable
Product Information
- :
- A3
- :
- Clear
- :
- eco-eco Super Strong Bags
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.2241 (€6.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.