You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4+ Expanding Zip File -
ECO070
New- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO070
- Order Code:
- OE08321
- Product Range
- eco-eco Expanding Zip Files
- Also Known As:
- GTIN UPC EAN: 5060454450702
Product Range Selector (eco-eco Expanding Zip Files)
See all from this product rangeProduct Overview
- A4+ size wallets suitable for home, office and professional documents
- Expanding bottom and sides to provide extra storage capacity
- Zip closure to keep documents safe and sound
- Durable and flexible 180 micron material
- Responsibly sourced and produced, made from 50% recycled materials and 100% recyclable
- Available in blue or clear colours (supplied individually, one supplied)
Footnotes
Product Information
- :
- A4+
- :
- Assorted
- :
- eco-eco Expanding Zip Files
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1424 (€1.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.