You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DL Press Stud Wallets, Assorted 5 Pack -
ECO079
New- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO079
- Order Code:
- OE08319
- Product Range
- eco-eco Press Stud Wallets
- Also Known As:
- GTIN UPC EAN: 5060454450795
Product Range Selector (eco-eco Press Stud Wallets)
See all from this product rangeProduct Overview
- DL size wallets suitable for home, office and professional documents
- Press stud closing ensures documents are held securely
- Five different colours with smooth finish and copy safe design
- Durable 200 micron material for superior strength
- Responsibly sourced and produced, made from 50% recycled materials and 100% recyclable
- Supplied as a pack of five wallets
Product Information
- :
- DL
- :
- Assorted
- :
- eco-eco Press Stud Wallets
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.989 (€2.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.