You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4 2 Ring Presentation Binder, Black -
ECO086
New- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO086
- Order Code:
- OE08323
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060454450863
Product Overview
- A4 Ring binder with 22mm spine width
- Strong black 800 micron cover with 160 micron A4 front sleeve for personalisation
- Dual O ring mechanism with 15mm ring capacity
- Additional storage pocket on inside of front cover
- Responsibly sourced and produced, the book is made from 95% recycled material and is completely recyclable
Product Information
- :
- A4
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5038 (€3.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.