You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Self Adhesive Translucent Book Cover Film, 33cm x 3m - 

ECO178

New
ECO178 - Self Adhesive Translucent Book Cover Film, 33cm x 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ECO-ECO ECO-ECO
Manufacturer Part No:
ECO178
Order Code:
OE08329
Product Range
-
Also Known As:
GTIN UPC EAN: 5060454451785

Product Overview

Self adhesive film that is ideal for covering and protecting excercise books. The film is easy to peel and has a translucent finish. The film is made from responsibly sourced materials to reduce environmental impact and is completely recyclable.
  • Self adhesive film for backing all manner of books
  • Translucent finish
  • Easy to peel and repositionable for neat and tidy results
  • Grid backing ensures accurate cutting
  • 33cm Film width, supplied as a 3m roll
  • Responsibly sourced and produced, the film is made from eco-friendly materials and is completely recyclable

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060454451785

24 In stock Need more?

???PF_PDP_RSP_SUP???

€1.989 ( €2.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.989 (€2.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --