You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75L Bin Liners, 20 Roll - Black -
57
- Manufacturer:
- ECOBAG ECOBAG
- Manufacturer Part No:
- 57
- Order Code:
- SI18056
- Also Known As:
- GTIN UPC EAN: 5019685203106
Product Range Selector (Ecobag - Refuse Sacks)
See all from this product rangeProduct Overview
- Size: 75 Litres, 710x820mm
- Circumference (Rim): 1420mm
- Gauge: 88
- Quantity on roll: 20
- Made from 100% recycled plastic material
- Manufactured in the UK
Product Information
- :
- Plastic
- :
- 75l
- :
- 820mm
- :
- 710mm
- :
- -
- :
- 32.28"
- :
- 27.95"
- :
- -
- :
- Ecobag - Refuse Sacks
Technical Documents (0)
Also Known As
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1239 (€3.84) | ( ) |
20+ | €2.7261 (€3.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.