You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop AC/DC Power Supply, 12V DC, 2A, 24W, 2.1mm Plug -
ECD-24-12 C8
- Manufacturer:
- ECOPAC POWER ECOPAC POWER
- Manufacturer Part No:
- ECD-24-12 C8
- Order Code:
- PW05992
- Technical Datasheet:
- ECD-24-12 C8 Datasheet
Product Range Selector (Ecopac - ECD Series)
See all from this product rangeProduct Overview
- Energy Efficiency Level VI
- Short circuit and over-current protection
- 90–264V AC universal input
- Single output, 12V DC
- Lead with 2.1x5.5mm barrel connector
- IEC C8 input connector (mains lead not supplied)
Product Information
- :
- ITE
- :
- 1 Output
- :
- 24W
- :
- 12V
- :
- 12A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- Ecopac - ECD Series
- :
- Mains Plug Sold Separately
Technical Documents (1)
56 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 31/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
2 more will be available week commencing 31/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.7743 (€8.33) | ( ) |
5+ | €6.201 (€7.63) | ( ) |
10+ | €5.733 (€7.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.