You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug with Lock Nut, 56 Way -
516-056-000-302
Product Range Selector (516)
See all from this product rangeProduct Overview
- 8.5A Current rating
- 10mΩ Maximum contact resistance
- 2000VAC at sea level Dielectric withstanding voltage
- 5000MΩ Minimum insulation resistance
Applications
Industrial
Product Information
- :
- 516
- :
- Plug
- :
- 56Ways
- :
- 3.81mm
- :
- 516 Series Pin Contacts
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.8105 (€14.53) | ( ) |
10+ | €10.9825 (€13.51) | ( ) |
50+ | €10.051 (€12.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.