You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pin Magnetic Pogo Connector, Recessed Round Plug -
685C02212021C1E
- Manufacturer:
- EDAC EDAC
- Manufacturer Part No:
- 685C02212021C1E
- Order Code:
- CN23941
- Product Range
- 685 Series
- Also Known As:
- 685-00221200111
Product Range Selector (685 Series)
See all from this product rangeProduct Overview
- Rated 2A at 5V DC
- Overall (H x Dia.): 6.5x8.3mm
Product Information
- :
- 2Contacts
- :
- Plug
- :
- Straight
- :
- -
- :
- 2A
- :
- Black
- :
- 5V
- :
- 685 Series
Technical Documents (1)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.9663 (€4.88) | ( ) |
5+ | €3.8259 (€4.71) | ( ) |
10+ | €3.6387 (€4.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.