You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pin Magnetic Pogo Connector, Flush Round Socket -
686Q02212001C1E
- Manufacturer:
- EDAC EDAC
- Manufacturer Part No:
- 686Q02212001C1E
- Order Code:
- CN23940
- Product Range
- 686 Series
- Also Known As:
- 686-00221200111
Product Range Selector (686 Series)
See all from this product rangeProduct Overview
- Rated 2A at 12V DC
- Overall (H x Dia.): 8x8mm
Product Information
- :
- 1Contacts
- :
- Receptacle
- :
- Straight
- :
- -
- :
- 2A
- :
- Black
- :
- 12V
- :
- 686 Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8913 (€4.79) | ( ) |
5+ | €3.7604 (€4.63) | ( ) |
10+ | €3.57 (€4.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.