You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Proscreen Free Standing Protective Plexiglass Screen - 50cm x 75cm x 4mm -
PROSCREEN2.2
- Manufacturer:
- EDBAK EDBAK
- Manufacturer Part No:
- PROSCREEN2.2
- Order Code:
- HE36106
- Product Range
- Edbak - Proscreen
- Also Known As:
- GTIN UPC EAN: 5902841132818
Product Range Selector (Edbak - Proscreen)
See all from this product rangeProduct Overview
- Perfect for hospitals, doctors surgeries, supermarkets, food chains and hundreds of different applications where key workers might be at risk of infection
- Increases workplace safety and hygiene
- Protects against direct contact
- Safe, transparent plexiglass
- Easy cleaning
- The plexi can be mounted vertically or horizontally
- Plexiglass Dimensions (HxWxD): 50cm x 75cm x 4mm
Product Information
- :
- Free Standing
- :
- Edbak - Proscreen
Technical Documents (0)
Also Known As
22 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.8508 (€10.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.