You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Broad Chisel Tip Permanent Marker Pen - Black -
390-001
- Manufacturer:
- EDDING EDDING
- Manufacturer Part No:
- 390-001
- Order Code:
- LM00388
- Product Range
- Edding 390
- Also Known As:
- GTIN UPC EAN: 4004764105625
- Technical Datasheet:
- 390-001 Datasheet
Product Range Selector (Edding 390)
See all from this product rangeProduct Overview
- Suitable for lettering marking or drawing on virtually all materials including metal glass & plastic
- Quick drying and smudge proof
- Low odour ink
- Permanent, lightfast waterproof ink
- Stroke width: 4- 12mm
Product Information
- :
- Edding 390
- :
- Permanent Marker
- :
- Black
- :
- Chisel Tip
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.4515 (€4.25) | ( ) |
10+ | €3.2526 (€4.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.