You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8180 Adhesive Label Remover Pen -
8180
- Manufacturer:
- EDDING EDDING
- Manufacturer Part No:
- 8180
- Order Code:
- SA03903
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4057305002709
Product Overview
- Quick and simple application
- Controlled application thanks to the marker format - more economical than sprays (no spray mist)
- The marker features a chisel nib with a stroke width of 4mm
- Very robust polyester nib can be used as tool to scrape adhesive residues
- The gentle oil is colourless, low-odour and contains natural ingredients
- The label removal marker can also be used on vertical surfaces, no dripping
- No cleaning afterwards: Leaves no oily residues on cleaned surfaces
- Economical solution: Contains ingredients from renewable raw materials
Product Information
- :
- Adhesive Remover
- :
- Adhesives
- :
- Pen Applicator
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.8415 (€5.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.