You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M1250 2.0 Portable USB Multimedia Speakers, 2x 0.6W Black - 

CM-M1250

CM-M1250 - M1250 2.0 Portable USB Multimedia Speakers, 2x 0.6W Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDIFIER EDIFIER
Manufacturer Part No:
CM-M1250
Order Code:
CS31212
Product Range
-
Also Known As:
GTIN UPC EAN: 6923520262618
Technical Datasheet:
CM-M1250   Datasheet
See all Technical Docs

CM-M1250 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

TRUST

Remo 16W 2.0 PC Speakers - Black

• External Width : 78mm • Frequency Response Min : 50Hz • Plug Type : USB • External Height : 174mm • External Depth : 83mm • Frequency Response Max : 20kHz

     
Restricted Item Add

HAMA

Sonic Mobil 183 2.0 PC Speakers 3W Black/Red

• External Width : 72mm • Frequency Response Min : 120Hz • Plug Type : USB • External Height : 82mm • External Depth : 75mm • Product Range : Sonic Mobil • Frequency Response Max : 20kHz

     
Restricted Item Add

LOGITECH

S150 2.0 Digital PC Speakers - USB Powered Black

• Frequency Response Min : 90Hz • Plug Type : USB • Frequency Response Max : 20kHz

     
Restricted Item Add

TRUST

Asto Soundbar PC & TV Speaker

• External Width : 470mm • Frequency Response Min : 20Hz • Plug Type : UK Type G • External Height : 75mm • External Depth : 70mm • Frequency Response Max : 20kHz

     
Restricted Item Add

Product Overview

Portable USB powered stereo speakers, ideal for use with laptops and monitors.
  • 2x 0.6W RMS total power output
  • ≥80dBA signal to noise ratio
  • Easy access volume control and headphone socket
  • 3.5mm Audio and USB power connections

Contents

Speakers and user guide

Product Information


:
150Hz

:
20kHz

:
-

:
-

:
-

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6923520262618

No Longer Stocked

???PF_PDP_RSP_SUP???

€12.3165 ( €15.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €12.3165 (€15.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --