You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M1380 2.1 PC Multimedia Speaker System, 38W Black - 

CM-M1380

CM-M1380 - M1380 2.1 PC Multimedia Speaker System, 38W Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDIFIER EDIFIER
Manufacturer Part No:
CM-M1380
Order Code:
CS31216
Also Known As:
GTIN UPC EAN: 6923520262397
Technical Datasheet:
CM-M1380   Datasheet
See all Technical Docs

CM-M1380 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add

Product Overview

  • Complete audio system, suitable for a range of applications
  • Wooden MDF enclosure with front Bass Reflex port for a rich, detailed audio experience
  • Full-range satellites that are tuned, calibrated and matched with the subwoofer output
  • 5" Super bass driver and 2¾" mid-range/tweeter drivers deliver 38W output
  • 12W RMS subwoofer and 8W RMS per channel speaker power (2 channels)
  • Wired controller with headphone port and mute
  • 3.5mm Aux in connection

Contents

Subwoofer, 2x satellite speakers and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6923520262397

No Longer Manufactured

€52.3107 ( €64.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €52.3107 (€64.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --