You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M2280 2.0 Multimedia Speakers, 12W -
CM-M2280
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- CM-M2280
- Order Code:
- CS31218
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520265053
- Technical Datasheet:
- CM-M2280 Datasheet
Product Overview
- 2x 6W RMS power output (DRC on)
- ≥85dBA signal to noise ratio
- Volume adjustment and power buttons on active speaker
- 3.5mm Auxiliary input
- Universal 100-240V power supply
Contents
Speakers, ac adaptor and user guide
Product Information
- :
- 95Hz
- :
- 20kHz
- :
- 255mm
- :
- 124mm
- :
- 125mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.9507 (€52.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.