You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70W Bluetooth Speaker with Remote -
D12
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- D12
- Order Code:
- AV29967
- Product Range
- Edifier BT Speakers
- Also Known As:
- GTIN UPC EAN: 6923520268849
Product Range Selector (Edifier BT Speakers)
See all from this product rangeProduct Overview
- Inputs: Bluetooth 5.0, RCA, 3.5mm jack
- Mid-bass driver: 2x 4"
- Tweeter driver: 2x 0.75"
- Output: 3.5mm jack
- Quality wooden enclosure for reducing acoustic resonance
- Simple comfort-contured remote supplied
- EQ levels settable
- Dimensions (HxWxD): 159x359x204mm
- Weight: 4.6kg
Applications
Audio, Wireless, Domestic, Public, Music
Product Information
- :
- 2.4GHz
- :
- 54Hz
- :
- 20kHz
- :
- 159mm
- :
- 359mm
- :
- 204mm
- :
- Edifier BT Speakers
Technical Documents (1)
Also Known As
7 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €81.8883 (€100.72) | ( ) |
3+ | €79.56 (€97.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.