You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Semi-In-Ear Earphones with Mic & Controller, White -
EDFR-EAR-P180PLUS/WHT
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- EDFR-EAR-P180PLUS/WHT
- Order Code:
- AV29398
- Also Known As:
- GTIN UPC EAN: 0875674001642
- Technical Datasheet:
- EDFR-EAR-P180PLUS/WHT Datasheet
Product Range Selector (EDIFIER Earphones with Mic)
See all from this product rangeProduct Overview
- Integrated acoustic cavity designed for outstanding sound quality with punchy bass and clear treble
- High-sensitivity omnidirectional microphone ensures clarity of phone calls
- 3x Buttons wired controller for easy operation of music and calls
- Driver unit: 14.2mm NdFeB
- Frequency response: 20Hz to 20kHz
- Sensitivity: 97dB
- Impedance: 32Ω
- Lead length: 1.2m
- Connector: 3.5mm jack
- 2 Years manufacturer warranty
Applications
Audio, Business, Domestic, Education, Public, Music
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- Neodymium Ferrous Boron Magnet
- :
- 3.5mm Jack
- :
- 1.2m
- :
- EDIFIER Earphones with Mic
Technical Documents (1)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.318 (€7.77) | ( ) |
3+ | €6.084 (€7.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.