You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G1 SE PC Gaming Headset, Black -
G1 SE
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- G1 SE
- Order Code:
- CS35906
- Also Known As:
- GTIN UPC EAN: 6923520241606
Product Overview
- Comfortable arc-shaped earpad design provides better sound insulation
- Lightweight design for all-day comfort, perfect for long gaming sessions
- 40mm Neodymium drivers deliver exceptional sound and bass response
- High sensitivity microphone filters environmental noise to ensure clear sound
- Flexible boom can be freely adjusted through 360°
- Generous 2.5m cable with 3.5mm audio connection
- Supplied with splitter for devics that use 2x 3.5mm connections
- Inline volume and microphone control
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- 40mm
- :
- 3.5mm Jack Plug
- :
- 2.5m
- :
- -
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.3665 (€25.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.