You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G2000 16W USB Gaming Speakers with Bluetooth, Black -
G2000
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- G2000
- Order Code:
- CS35209
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520268399
- Technical Datasheet:
- G2000 Datasheet
Product Overview
- Unique column-shaped design with mega bass port on rear
- 16W (2x 8W) RMS Total power output with 32W peak (2x 16W)
- RGB Lighting with 12 special effects
- Game, Movie and Music sound modes
- Bluetooth, USB and AUX connections
- Interface for subwoofer output
- Mechanical shift lever for volume control
- Supplied with dedicated adaptor for stable power supply
Product Information
- :
- 98Hz
- :
- 20kHz
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €61.6707 (€75.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.