You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hecate G30 II USB Virtual 7.1 Surround Gaming Headset, Black -
G30II-BLACK
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- G30II-BLACK
- Order Code:
- CS37450
- Also Known As:
- GTIN UPC EAN: 6923520246199
- Technical Datasheet:
- G30II-BLACK Datasheet
Product Range Selector (Edifier Hecate G30 II)
See all from this product rangeProduct Overview
- Professionally tuned, 40mm high performance drivers
- Virtual 7.1 surround sound for accurate position identification
- CM108B Decoding chip - 16-bit/44.1kHz, 48kHz
- Lightweight design for long-term comfort, complete with adjustable headband and soft padding
- Comfortable over-ear design provides a secure fit without putting pressure on your ears
- Detachable omnidirectional microphone with 360° voice pick up for clear communication
- Easy access volume, lighting and mic. mute controls on ear cup
- Integrated RGB lighting with six dynamic effects
- Hecate gaming sound software provides comprehensive controls for personalising your experience
Contents
Headset, microphone and user guide
Product Information
- :
- 120Hz
- :
- 20kHz
- :
- -
- :
- 40mm
- :
- USB
- :
- -
- :
- Edifier Hecate G30 II
Technical Documents (1)
Also Known As
8 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.1007 (€45.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.