You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hecate G30 II USB Virtual 7.1 Surround Gaming Headset, Grey - 

G30II-GREY

G30II-GREY - Hecate G30 II USB Virtual 7.1 Surround Gaming Headset, Grey
G30II-GREY - Hecate G30 II USB Virtual 7.1 Surround Gaming Headset, Grey
G30II-GREY - Hecate G30 II USB Virtual 7.1 Surround Gaming Headset, Grey
G30II-GREY - Hecate G30 II USB Virtual 7.1 Surround Gaming Headset, Grey
G30II-GREY - Hecate G30 II USB Virtual 7.1 Surround Gaming Headset, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDIFIER EDIFIER
Manufacturer Part No:
G30II-GREY
Order Code:
CS37451
Also Known As:
GTIN UPC EAN: 6923520246212
Technical Datasheet:
G30II-GREY   Datasheet
See all Technical Docs

Product Range Selector (Edifier Hecate G30 II)

See all from this product range

Product Overview

The Hecate G30 II headset has been designed to provide the ultimate gaming experience that combines virtual 7.1 surround sound, high performance drivers and dynamic RGB lighting. Virtual surround sound creates a more immersive experience, rendering precise sound effects that allows for accurate location of enemy units. The fully adjustable design is lightweight and comfortable for long gaming sessions, while the enclosed over-ear design effectively mitigates unwanted background noise and the microphone is detachable when not required. Comprehensive, easy access controls for intuitive operation and integrated RGB lighting with 6 dynamic effects for ambience.
  • Professionally tuned, 40mm high performance drivers
  • Virtual 7.1 surround sound for accurate position identification
  • CM108B Decoding chip - 16-bit/44.1kHz, 48kHz
  • Lightweight design for long-term comfort, complete with adjustable headband and soft padding
  • Comfortable over-ear design provides a secure fit without putting pressure on your ears
  • Detachable omnidirectional microphone with 360° voice pick up for clear communication
  • Easy access volume, lighting and mic. mute controls on ear cup
  • Integrated RGB lighting with six dynamic effects
  • Hecate gaming sound software provides comprehensive controls for personalising your experience

Contents

Headset, microphone and user guide

Product Information


:
120Hz

:
20kHz

:
-

:
40mm

:
USB

:
-

:
Edifier Hecate G30 II

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6923520246212

10 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€37.1007 ( €45.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €37.1007 (€45.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --